
JCD0624S24 | |
|---|---|
DigiKey Part Number | JCD0624S24-ND |
Manufacturer | |
Manufacturer Product Number | JCD0624S24 |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0624S24 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 5 | 18,96200 € | 94,81 € |
| 10 | 18,37500 € | 183,75 € |
| 25 | 17,59280 € | 439,82 € |
| 100 | 16,42010 € | 1.642,01 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

