Isolated Module DC DC Converter 2 Output 9V -9V 333mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCD0612D09

DigiKey Part Number
JCD0612D09-ND
Manufacturer
Manufacturer Product Number
JCD0612D09
Description
DC DC CONVERTER +/-9V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 333mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JCD0612D09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-9V
Base Product Number
Current - Output (Max)
333mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,50000 €20,50 €
519,88800 €99,44 €
1019,26700 €192,67 €
2518,45120 €461,28 €
10017,21910 €1.721,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,50000 €
Unit Price with VAT:24,39500 €