Isolated Module DC DC Converter 2 Output 3.3V -3.3V 909mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCD0605D03

DigiKey Part Number
JCD0605D03-ND
Manufacturer
Manufacturer Product Number
JCD0605D03
Description
DC DC CONVERTER +/-3.3V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 909mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
JCD0605D03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
76%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-3.3V
Base Product Number
Current - Output (Max)
909mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1018,89300 €188,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,89300 €
Unit Price with VAT:22,48267 €