
JCD0448S12 | |
|---|---|
DigiKey Part Number | 1470-1872-5-ND |
Manufacturer | |
Manufacturer Product Number | JCD0448S12 |
Description | DC DC CONVERTER 12V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 333mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0448S12 Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 333mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 5 | 17,11600 € | 85,58 € |
| 10 | 16,58200 € | 165,82 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

