
JCD0424S15 | |
|---|---|
DigiKey Part Number | 1470-1861-5-ND |
Manufacturer | |
Manufacturer Product Number | JCD0424S15 |
Description | DC DC CONVERTER 15V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 266mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0424S15 Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 266mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,58200 € | 165,82 € |
| Unit Price without VAT: | 16,58200 € |
|---|---|
| Unit Price with VAT: | 19,73258 € |

