Isolated Module DC DC Converter 1 Output 15V 266mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCD0412S15

DigiKey Part Number
1470-1849-5-ND
Manufacturer
Manufacturer Product Number
JCD0412S15
Description
DC DC CONVERTER 15V 4W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 266mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JCD0412S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
266mA
Power (Watts)
4 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1016,79000 €167,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,79000 €
Unit Price with VAT:19,98010 €