Isolated Module DC DC Converter 2 Output 9V -9V 220mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCD0412D09

DigiKey Part Number
1470-1842-5-ND
Manufacturer
Manufacturer Product Number
JCD0412D09
Description
DC DC CONVERTER +/-9V 4W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 220mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JCD0412D09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-9V
Base Product Number
Current - Output (Max)
220mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,60000 €18,60 €
518,03400 €90,17 €
1017,48200 €174,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,60000 €
Unit Price with VAT:22,13400 €