
JCD0405S15 | |
|---|---|
DigiKey Part Number | 1470-1838-5-ND |
Manufacturer | |
Manufacturer Product Number | JCD0405S15 |
Description | DC DC CONVERTER 15V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 266mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0405S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 266mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,46300 € | 164,63 € |
| Unit Price without VAT: | 16,46300 € |
|---|---|
| Unit Price with VAT: | 19,59097 € |

