
JCD0405D05 | |
|---|---|
DigiKey Part Number | 1470-1833-5-ND |
Manufacturer | |
Manufacturer Product Number | JCD0405D05 |
Description | DC DC CONVERTER +/-5V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0405D05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,70300 € | 177,03 € |
| Unit Price without VAT: | 17,70300 € |
|---|---|
| Unit Price with VAT: | 21,06657 € |

