
JCB0324D09 | |
|---|---|
DigiKey Part Number | 1470-1813-5-ND |
Manufacturer | |
Manufacturer Product Number | JCB0324D09 |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 167mA, 167mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCB0324D09 Models |
Category | Current - Output (Max) 167mA, 167mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,26900 € | 122,69 € |
| Unit Price without VAT: | 12,26900 € |
|---|---|
| Unit Price with VAT: | 14,60011 € |

