
JCA1048S12 | |
|---|---|
DigiKey Part Number | 1470-1793-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA1048S12 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA1048S12 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 830mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 39,63250 € | 634,12 € |
| Unit Price without VAT: | 39,63250 € |
|---|---|
| Unit Price with VAT: | 47,16268 € |

