
JCA1024D01 | |
|---|---|
DigiKey Part Number | 1470-1781-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA1024D01 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA1024D01 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 800mA, 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 40,98438 € | 655,75 € |
| Unit Price without VAT: | 40,98438 € |
|---|---|
| Unit Price with VAT: | 48,77141 € |

