
JCA0348S12 | |
|---|---|
DigiKey Part Number | 1470-1710-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA0348S12 |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 260mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA0348S12 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 260mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 19,40313 € | 310,45 € |
| Unit Price without VAT: | 19,40313 € |
|---|---|
| Unit Price with VAT: | 23,08972 € |

