Isolated Module DC DC Converter 1 Output 12V 260mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCA0324S12

DigiKey Part Number
1470-1703-5-ND
Manufacturer
Manufacturer Product Number
JCA0324S12
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 260mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCA0324S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
260mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 49 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,90000 €20,90 €
520,27600 €101,38 €
1019,64700 €196,47 €
2518,81280 €470,32 €
10017,55620 €1.755,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,90000 €
Unit Price with VAT:24,87100 €

Other Suppliers on DigiKey

49In Stock
Ships from WEC