Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCA0212D02

DigiKey Part Number
1470-1664-5-ND
Manufacturer
Manufacturer Product Number
JCA0212D02
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
74%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
85mA, 85mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,36000 €20,36 €
519,75200 €98,76 €
1019,14000 €191,40 €
2518,32400 €458,10 €
10017,10860 €1.710,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,36000 €
Unit Price with VAT:24,22840 €