MFG_JAH02
cms-photo-disclaimer

JAH0205D15

cms-digikey-product-number
JAH0205D15-ND
cms-manufacturer
cms-manufacturer-product-number
JAH0205D15
cms-description
DC DC CONVERTER +/-15V 2W
cms-customer-reference
cms-detailed-description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
cms-eda-cad-models
JAH0205D15 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
67mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.