Similar

IZB0348S24 | |
|---|---|
DigiKey Part Number | 1470-IZB0348S24-ND |
Manufacturer | |
Manufacturer Product Number | IZB0348S24 |
Description | SINGLE O/P DC-DC PCB MOUNT 3W 1. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IZB0348S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.49" H (22.0mm x 9.5mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 9,25091 € | 203,52 € |
| Unit Price without VAT: | 9,25091 € |
|---|---|
| Unit Price with VAT: | 11,00858 € |



