IZB0348S05 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 78
Unit Price: 13,28000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 10,47500 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZB0348S05

DigiKey Part Number
1470-IZB0348S05-ND
Manufacturer
Manufacturer Product Number
IZB0348S05
Description
SINGLE O/P DC-DC PCB MOUNT 3W 1.
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.49" H (22.0mm x 9.5mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
229,25182 €203,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,25182 €
Unit Price with VAT:11,00967 €