IZB0324S24 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 11
Unit Price: 13,81000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZB0324S24

DigiKey Part Number
1470-IZB0324S24-ND
Manufacturer
Manufacturer Product Number
IZB0324S24
Description
SINGLE O/P DC-DC PCB MOUNT 3W 1.
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.87" L x 0.37" W x 0.49" H (22.0mm x 9.5mm x 12.5mm)
Voltage - Output 1
Approval Agency
CE, UKCA, UL
Current - Output (Max)
125mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IZ2412SXP Power111470-1647-5-ND13,81000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
227,71545 €169,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,71545 €
Unit Price with VAT:9,18139 €