
IW4815SA | |
|---|---|
DigiKey Part Number | 1470-2497-5-ND |
Manufacturer | |
Manufacturer Product Number | IW4815SA |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | IW4815SA Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,69850 € | 233,97 € |
| Unit Price without VAT: | 11,69850 € |
|---|---|
| Unit Price with VAT: | 13,92122 € |

