IVB0115S05 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 8,19000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVB0115S05

DigiKey Part Number
1470-IVB0115S05-ND
Manufacturer
Manufacturer Product Number
IVB0115S05
Description
DC DC CONVERTER SINGLE 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
13.5V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
16.5V
Approval Agency
CE, UKCA, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK-1505S/PRecom Power0945-2847-ND8,19000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
252,98600 €74,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98600 €
Unit Price with VAT:3,55334 €