IVB0112S12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 3.046
Unit Price: 7,61000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 7,17080 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVB0112S12

DigiKey Part Number
1470-IVB0112S12-ND
Manufacturer
Manufacturer Product Number
IVB0112S12
Description
DC DC CONVERTER SINGLE 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
996 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
252,73000 €68,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €