Similar

Category | Power (Watts) 999 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 111mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IV1209SA | XP Power | 0 | IV1209SA-ND | 7,05750 € | Similar |
| RK-1209S/P | Recom Power | 0 | RK-1209S/P-ND | 7,08160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,76920 € | 69,23 € |
| Unit Price without VAT: | 2,76920 € |
|---|---|
| Unit Price with VAT: | 3,29535 € |



