IV4812SA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 0
Unit Price: 32,43200 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 84mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IV4812SA

DigiKey Part Number
1470-2488-5-ND
Manufacturer
Manufacturer Product Number
IV4812SA
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 43.2V - 52.8V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
75%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
43.2V
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Voltage - Input (Max)
52.8V
Standard Number
62368-1
Voltage - Output 1
Base Product Number
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRI 3-4812Traco Power0TRI3-4812-ND32,43200 €Similar
Obsolete
This product is no longer manufactured. View Substitutes