
IV1203S | |
|---|---|
DigiKey Part Number | 1470-2472-5-ND |
Manufacturer | |
Manufacturer Product Number | IV1203S |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 150mA, 150mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 150mA, 150mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 5 | 7,15200 € | 35,76 € |
| 10 | 6,93000 € | 69,30 € |
| 25 | 6,63080 € | 165,77 € |
| 100 | 6,18810 € | 618,81 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

