Image for IU1212SA-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IU1212SA-H

DigiKey Part Number
1470-IU1212SA-H-ND
Manufacturer
Manufacturer Product Number
IU1212SA-H
Description
12V DC-DC CONVERTER, 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 5 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
18V
Supplier Device Package
8-SIP
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
167mA
Standard Number
62368-1
Power (Watts)
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2013,55600 €271,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,55600 €
Unit Price with VAT:16,13164 €