


ITZ0924S05 | |
|---|---|
DigiKey Part Number | 1470-4027-ND |
Manufacturer | |
Manufacturer Product Number | ITZ0924S05 |
Description | DC DC CONVERTER 5V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITZ0924S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.6A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm) | |
Supplier Device Package | 8-SIP | |
Control Features | Enable, Active Low | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,10000 € | 25,10 € |
| 5 | 24,34400 € | 121,72 € |
| 10 | 23,59800 € | 235,98 € |
| 25 | 22,59400 € | 564,85 € |
| 100 | 21,08320 € | 2.108,32 € |
| Unit Price without VAT: | 25,10000 € |
|---|---|
| Unit Price with VAT: | 29,86900 € |


