
ITX2405S | |
|---|---|
DigiKey Part Number | 1470-2542-5-ND |
Manufacturer | |
Manufacturer Product Number | ITX2405S |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITX2405S Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 600mA, 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,81600 € | 416,32 € |
| Unit Price without VAT: | 20,81600 € |
|---|---|
| Unit Price with VAT: | 24,77104 € |

