
ITX1209SA | |
|---|---|
DigiKey Part Number | 1470-2535-5-ND |
Manufacturer | |
Manufacturer Product Number | ITX1209SA |
Description | DC DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITX1209SA Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 666mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,02000 € | 21,02 € |
| 5 | 20,39200 € | 101,96 € |
| 10 | 19,75500 € | 197,55 € |
| 25 | 18,92120 € | 473,03 € |
| 100 | 17,65660 € | 1.765,66 € |
| Unit Price without VAT: | 21,02000 € |
|---|---|
| Unit Price with VAT: | 25,01380 € |

