
ITX1205S | |
|---|---|
DigiKey Part Number | 1470-2533-5-ND |
Manufacturer | |
Manufacturer Product Number | ITX1205S |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITX1205S Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 600mA, 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,15000 € | 22,15 € |
| 5 | 21,48800 € | 107,44 € |
| 10 | 20,81700 € | 208,17 € |
| 25 | 19,93000 € | 498,25 € |
| 100 | 18,60830 € | 1.860,83 € |
| Unit Price without VAT: | 22,15000 € |
|---|---|
| Unit Price with VAT: | 26,35850 € |

