Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITX0512SA

DigiKey Part Number
1470-2528-5-ND
Manufacturer
Manufacturer Product Number
ITX0512SA
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
ITX0512SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 65°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 5 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,02000 €21,02 €
520,39200 €101,96 €
1019,75600 €197,56 €
2518,92200 €473,05 €
10017,65750 €1.765,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,02000 €
Unit Price with VAT:25,01380 €

Other Suppliers on DigiKey

9In Stock
Ships from WEC