Isolated Module DC DC Converter 1 Output 12V 83mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITW4812SA

DigiKey Part Number
1470-2657-5-ND
Manufacturer
Manufacturer Product Number
ITW4812SA
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ITW4812SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm)
Control Features
-
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,78000 €8,78 €
58,51200 €42,56 €
108,25300 €82,53 €
257,90040 €197,51 €
1007,37530 €737,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,78000 €
Unit Price with VAT:10,44820 €