
ITW0512SA | |
|---|---|
DigiKey Part Number | 1470-2639-5-ND |
Manufacturer | |
Manufacturer Product Number | ITW0512SA |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITW0512SA Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 83mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,67750 € | 173,55 € |
| Unit Price without VAT: | 8,67750 € |
|---|---|
| Unit Price with VAT: | 10,32623 € |


