Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITU0324D12

DigiKey Part Number
1470-ITU0324D12-ND
Manufacturer
Manufacturer Product Number
ITU0324D12
Description
DC-DC 3W 4:1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.55" L x 0.55" W x 0.32" H (14.0mm x 14.0mm x 8.1mm)
Voltage - Output 1
Control Features
Enable, Active Floating
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
125mA, 125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 30 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,55000 €14,55 €
514,11800 €70,59 €
1013,67600 €136,76 €
2513,09520 €327,38 €
10012,21960 €1.221,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,55000 €
Unit Price with VAT:17,31450 €

Other Suppliers on DigiKey

30In Stock
Ships from WEC