Isolated Module DC DC Converter 1 Output 12V 250mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR0324S12

DigiKey Part Number
1470-ITR0324S12-ND
Manufacturer
Manufacturer Product Number
ITR0324S12
Description
DC-DC 3W 10% INPUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
21.6V
Size / Dimension
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
Voltage - Input (Max)
26.4V
Supplier Device Package
3-SIP Module
Voltage - Output 1
Base Product Number
Current - Output (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,84000 €6,84 €
56,64000 €33,20 €
106,43800 €64,38 €
256,16280 €154,07 €
1005,74600 €574,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,84000 €
Unit Price with VAT:8,13960 €