Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITQ2405S

DigiKey Part Number
1470-2857-5-ND
Manufacturer
Manufacturer Product Number
ITQ2405S
Description
DC DC CONVERTER +/-5V 6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ITQ2405S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-5V
Standard Number
62368-1
Current - Output (Max)
600mA, 600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,58000 €22,58 €
521,90600 €109,53 €
1021,22400 €212,24 €
2520,32000 €508,00 €
10018,96400 €1.896,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,58000 €
Unit Price with VAT:26,87020 €

Other Suppliers on DigiKey

67In Stock
Ships from WEC