Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITA0515S

DigiKey Part Number
1470-2840-5-ND
Manufacturer
Manufacturer Product Number
ITA0515S
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ITA0515S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33.3mA, 33.3mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
4.5V
Mounting Type
Through Hole
Voltage - Input (Max)
5.5V
Package / Case
7-SIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,73000 €7,73 €
57,50000 €37,50 €
107,26800 €72,68 €
256,96080 €174,02 €
1006,48960 €648,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €