Isolated Module DC DC Converter 2 Output 15V -15V 100mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT4815S

DigiKey Part Number
IT4815S-ND
Manufacturer
Manufacturer Product Number
IT4815S
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IT4815S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
100mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 7 Leads
Size / Dimension
1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm)
Control Features
Enable, Active Low
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1019,80200 €198,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,80200 €
Unit Price with VAT:23,56438 €