
IT2412SA | |
|---|---|
DigiKey Part Number | IT2412SA-ND |
Manufacturer | |
Manufacturer Product Number | IT2412SA |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IT2412SA Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,92400 € | 179,24 € |
| Unit Price without VAT: | 17,92400 € |
|---|---|
| Unit Price with VAT: | 21,32956 € |

