
IT2412S | |
|---|---|
DigiKey Part Number | IT2412S-ND |
Manufacturer | |
Manufacturer Product Number | IT2412S |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IT2412S Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 125mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,55600 € | 195,56 € |
| Unit Price without VAT: | 19,55600 € |
|---|---|
| Unit Price with VAT: | 23,27164 € |

