Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISX0648D05

DigiKey Part Number
1470-3936-ND
Manufacturer
Manufacturer Product Number
ISX0648D05
Description
DC DC CONVERTER +/-5V 6W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
16-SMD Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.1mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-5V
Standard Number
62368-1
Current - Output (Max)
600mA, 600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,57000 €31,57 €
530,62000 €153,10 €
1029,67700 €296,77 €
Manufacturers Standard Package
Unit Price without VAT:31,57000 €
Unit Price with VAT:37,56830 €