
ISX0624S3V3 | |
|---|---|
DigiKey Part Number | 1470-3923-ND |
Manufacturer | |
Manufacturer Product Number | ISX0624S3V3 |
Description | DC DC CONVERTER 3.3V 6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISX0624S3V3 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP, UVLO |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.1mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,55000 € | 29,55 € |
| 5 | 28,67000 € | 143,35 € |
| 10 | 27,78300 € | 277,83 € |
| Unit Price without VAT: | 29,55000 € |
|---|---|
| Unit Price with VAT: | 35,16450 € |

