Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISW0505A

DigiKey Part Number
ISW0505A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISW0505A
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tape & Reel (TR)
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
72%
Voltage - Input (Min)
4.75V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
10-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.60" L x 0.44" W x 0.26" H (15.2mm x 11.2mm x 6.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.