
ISV0224D12 | |
|---|---|
DigiKey Part Number | 1470-ISV0224D12-ND |
Manufacturer | |
Manufacturer Product Number | ISV0224D12 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISV0224D12 Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-SMD Module |
Voltage - Output 1 | Size / Dimension 0.58" L x 0.57" W x 0.35" H (14.7mm x 14.4mm x 9.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,18167 € | 395,45 € |
| Unit Price without VAT: | 13,18167 € |
|---|---|
| Unit Price with VAT: | 15,68619 € |

