
ISU0348S24 | |
|---|---|
DigiKey Part Number | 1470-4284-ND |
Manufacturer | |
Manufacturer Product Number | ISU0348S24 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISU0348S24 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.75" L x 0.59" W x 0.34" H (19.1mm x 15.0mm x 8.6mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 125mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,39000 € | 26,39 € |
| 5 | 25,59200 € | 127,96 € |
| 10 | 24,79900 € | 247,99 € |
| 25 | 23,74760 € | 593,69 € |
| 100 | 22,16100 € | 2.216,10 € |
| 500 | 19,78978 € | 9.894,89 € |
| Unit Price without VAT: | 26,39000 € |
|---|---|
| Unit Price with VAT: | 31,40410 € |

