ISU0348S05-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 25,29900 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISU0348S05-TR

DigiKey Part Number
1470-ISU0348S05-TR-ND - Tape & Reel (TR)
1470-ISU0348S05-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISU0348S05-TR
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.75" L x 0.59" W x 0.33" H (19.1mm x 15.0mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20022,16050 €4.432,10 €
Manufacturers Standard Package
Unit Price without VAT:22,16050 €
Unit Price with VAT:26,37100 €