Image for ISU0348D15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISU0348D15

DigiKey Part Number
1470-4286-ND
Manufacturer
Manufacturer Product Number
ISU0348D15
Description
DC DC CONVERTER +/-15V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.75" L x 0.59" W x 0.34" H (19.1mm x 15.0mm x 8.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,00000 €23,00 €
522,14400 €110,72 €
1021,78600 €217,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,00000 €
Unit Price with VAT:27,37000 €