
ISU0324D15 | |
|---|---|
DigiKey Part Number | 1470-4280-ND |
Manufacturer | |
Manufacturer Product Number | ISU0324D15 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISU0324D15 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.75" L x 0.59" W x 0.34" H (19.1mm x 15.0mm x 8.6mm) |
Voltage - Output 1 | Approval Agency CE, UKCA, UL |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 100mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,98000 € | 27,98 € |
| 5 | 27,14200 € | 135,71 € |
| 10 | 26,30300 € | 263,03 € |
| 25 | 25,18640 € | 629,66 € |
| 100 | 23,50720 € | 2.350,72 € |
| 500 | 20,98858 € | 10.494,29 € |
| Unit Price without VAT: | 27,98000 € |
|---|---|
| Unit Price with VAT: | 33,29620 € |

