
ISU0305S15 | |
|---|---|
DigiKey Part Number | 1470-4271-ND |
Manufacturer | |
Manufacturer Product Number | ISU0305S15 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISU0305S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.75" L x 0.59" W x 0.33" H (19.1mm x 15.0mm x 8.5mm) | |
Supplier Device Package | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 € | 27,26 € |
| 5 | 26,43400 € | 132,17 € |
| 10 | 25,62200 € | 256,22 € |
| 25 | 24,52840 € | 613,21 € |
| 100 | 22,89310 € | 2.289,31 € |
| 500 | 20,44030 € | 10.220,15 € |
| Unit Price without VAT: | 27,26000 € |
|---|---|
| Unit Price with VAT: | 32,43940 € |

