Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISU0305S05-TR

DigiKey Part Number
1470-ISU0305S05-TR-ND - Tape & Reel (TR)
1470-ISU0305S05-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISU0305S05-TR
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
ISU0305S05-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.75" L x 0.59" W x 0.33" H (19.1mm x 15.0mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
126,54000 €26,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20022,88785 €4.577,57 €
Manufacturers Standard Package
Unit Price without VAT:26,54000 €
Unit Price with VAT:31,58260 €